


151-04156 | |
|---|---|
DigiKey Part Number | 1436-151-04156-ND |
Manufacturer | |
Manufacturer Product Number | 151-04156 |
Description | CABLE TIE SADDLE MOUNT, 1.1 X 0. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #10 (M5) |
Datasheet | Datasheet |
Category | Mounting Type Screw, #10 (M5) |
Manufacturer HellermannTyton | Size / Dimension 1.10" L x 0.66" W x 0.46" H (27.9mm x 16.8mm x 11.7mm) |
Packaging Bag | For Use With/Related Products Cable Ties |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Dual Opening | Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.76400 | ¥47.64 |
| 25 | ¥4.46520 | ¥111.63 |
| 50 | ¥4.25300 | ¥212.65 |
| 100 | ¥4.04900 | ¥404.90 |
| 300 | ¥3.74617 | ¥1,123.85 |
| 500 | ¥3.61340 | ¥1,806.70 |
| 1,000 | ¥3.44088 | ¥3,440.88 |
| 2,500 | ¥3.22532 | ¥8,063.30 |




