
151-03975 | |
|---|---|
DigiKey Part Number | 1436-151-03975-ND |
Manufacturer | |
Manufacturer Product Number | 151-03975 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.150" ~ 0.310" (3.81mm ~ 7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 0.150" ~ 0.310" (3.81mm ~ 7.87mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 2.660" (67.56mm) | |
Width | 0.690" (17.53mm) | |
Height | - | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.980" (24.90mm) | |
Panel Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.32000 | ¥5.32 |
| 10 | ¥4.48800 | ¥44.88 |
| 25 | ¥4.20720 | ¥105.18 |
| 50 | ¥4.00480 | ¥200.24 |
| 100 | ¥3.81320 | ¥381.32 |
| 300 | ¥3.52793 | ¥1,058.38 |
| 500 | ¥3.40294 | ¥1,701.47 |
| 1,000 | ¥3.24042 | ¥3,240.42 |
| 2,500 | ¥3.03744 | ¥7,593.60 |



