Single Opening Cable Tie Holder Black Torque Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-02096

DigiKey Part Number
1436-2428-ND
Manufacturer
Manufacturer Product Number
151-02096
Description
CABLE TIE HLDR SNGL TORQUE MOUNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Torque Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Torque Mount
Size / Dimension
1.85" L x 0.99" W (47.0mm x 25.1mm)
For Use With/Related Products
Cable Ties up to 0.500" (12.7mm) Width
Material
Nylon, Impact Resistant, Heat Stabilized, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,578
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.83000¥47.83
10¥40.64100¥406.41
25¥38.09040¥952.26
50¥36.26940¥1,813.47
100¥34.53760¥3,453.76
250¥32.37464¥8,093.66
500¥30.83000¥15,415.00
1,000¥29.35952¥29,359.52
2,500¥27.52342¥68,808.55
Manufacturers Standard Package