Cable Clamp, P-Type Black Fastener 1.417" ~ 2.008" (36.00mm ~ 51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-02008

DigiKey Part Number
151-02008-ND
Manufacturer
Manufacturer Product Number
151-02008
Description
CBL CLAMP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black Fastener 1.417" ~ 2.008" (36.00mm ~ 51.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
180°, Ratchet, Ribbed
Opening Size
1.417" ~ 2.008" (36.00mm ~ 51.00mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6; Steel
Color
Black
Length
4.547" (115.50mm)
Width
1.374" (34.90mm)
Height
-
Panel Hole Size
0.256" (6.50mm)
Material Thickness
-
Material Flammability Rating
UL94 HB
Adhesive
-
Features
Heat Stabilized, Impact Resistant, UV Resistant
Screw Size
M6
Bundle Center to Mounting Center
2.760" (70.10mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.66000¥55.66
10¥47.29600¥472.96
25¥44.33040¥1,108.26
50¥42.21220¥2,110.61
160¥38.88588¥6,221.74
320¥37.02997¥11,849.59
640¥35.26358¥22,568.69
1,120¥33.89958¥37,967.53
2,560¥31.98115¥81,871.74
Manufacturers Standard Package