
151-01976 | |
|---|---|
DigiKey Part Number | 151-01976-ND |
Manufacturer | |
Manufacturer Product Number | 151-01976 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.764" ~ 1.417" (19.40mm ~ 36.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 0.764" ~ 1.417" (19.40mm ~ 36.00mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 4.055" (103.00mm) | |
Width | 1.374" (34.90mm) | |
Height | - | |
Panel Hole Size | 0.327" (8.31mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Heat Stabilized, Impact Resistant, UV Resistant | |
Screw Size | M8 | |
Bundle Center to Mounting Center | 2.450" (62.23mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.96000 | ¥53.96 |
| 10 | ¥45.83300 | ¥458.33 |
| 25 | ¥42.96280 | ¥1,074.07 |
| 50 | ¥40.91080 | ¥2,045.54 |
| 160 | ¥37.68663 | ¥6,029.86 |
| 320 | ¥35.88828 | ¥11,484.25 |
| 640 | ¥34.17608 | ¥21,872.69 |
| 1,120 | ¥32.85409 | ¥36,796.58 |
| 2,560 | ¥30.99487 | ¥79,346.87 |



