



151-01503 | |
|---|---|
DigiKey Part Number | 151-01503-ND |
Manufacturer | |
Manufacturer Product Number | 151-01503 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.390" ~ 2.000" (35.31mm ~ 50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 1.390" ~ 2.000" (35.31mm ~ 50.80mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 5.413" (137.50mm) | |
Width | 1.374" (34.90mm) | |
Height | - | |
Panel Hole Size | 0.327" (8.31mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant | |
Screw Size | M8 | |
Bundle Center to Mounting Center | 3.622" (92.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.67000 | ¥45.67 |
| 10 | ¥38.78000 | ¥387.80 |
| 25 | ¥36.34640 | ¥908.66 |
| 50 | ¥34.60800 | ¥1,730.40 |
| 140 | ¥32.18236 | ¥4,505.53 |
| 280 | ¥30.64668 | ¥8,581.07 |
| 560 | ¥29.18430 | ¥16,343.21 |
| 1,120 | ¥27.79250 | ¥31,127.60 |
| 2,520 | ¥26.24860 | ¥66,146.47 |



