



151-01499 | |
|---|---|
DigiKey Part Number | 1436-1691-ND |
Manufacturer | |
Manufacturer Product Number | 151-01499 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 1.390" ~ 2.000" (35.31mm ~ 50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | 180°, Ratchet, Ribbed | |
Opening Size | 1.390" ~ 2.000" (35.31mm ~ 50.80mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6; Steel | |
Color | Black | |
Length | 4.547" (115.50mm) | |
Width | 1.374" (34.90mm) | |
Height | - | |
Panel Hole Size | 0.327" (8.31mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | Chemical Resistant, Heat Stabilized, Impact Resistant, Slotted for Cable Tie, UV Resistant | |
Screw Size | M8 | |
Bundle Center to Mounting Center | 2.756" (70.00mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.10000 | ¥42.10 |
| 10 | ¥35.73600 | ¥357.36 |
| 25 | ¥33.49720 | ¥837.43 |
| 50 | ¥31.89620 | ¥1,594.81 |
| 160 | ¥29.38169 | ¥4,701.07 |
| 320 | ¥27.97925 | ¥8,953.36 |
| 640 | ¥26.64434 | ¥17,052.38 |
| 1,120 | ¥26.52965 | ¥29,713.21 |




