
151-00785 | |
|---|---|
DigiKey Part Number | 151-00785-ND |
Manufacturer | |
Manufacturer Product Number | 151-00785 |
Description | CBL CLIP CONNECTOR BLK FIR TREE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Connector Black Fir Tree, Cupped |
Datasheet | Datasheet |
Category | Length 0.906" (23.01mm) |
Manufacturer HellermannTyton | Height 0.280" (7.11mm) |
Packaging Bag | Panel Hole Size 0.236" ~ 0.264" (6.00mm ~ 6.70mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clip, Connector | Features Heat Stabilized, Impact Resistant, UV Resistant |
Mounting Type Fir Tree, Cupped | Panel Thickness 0.028" ~ 0.157" (0.70mm ~ 4.00mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
Color Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.06000 | ¥11.06 |
| 10 | ¥9.42300 | ¥94.23 |
| 25 | ¥8.83120 | ¥220.78 |
| 50 | ¥8.40960 | ¥420.48 |
| 100 | ¥8.00810 | ¥800.81 |
| 250 | ¥7.50596 | ¥1,876.49 |
| 500 | ¥7.14750 | ¥3,573.75 |
| 1,000 | ¥6.80635 | ¥6,806.35 |
| 2,500 | ¥6.38028 | ¥15,950.70 |



