
151-00644 | |
|---|---|
DigiKey Part Number | 1436-1811-ND |
Manufacturer | |
Manufacturer Product Number | 151-00644 |
Description | CABLE TIE HLDR DUAL SWIVEL BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening, Swivel Cable Tie Holder Black |
Datasheet | Datasheet |
Category | Size / Dimension 0.93" L x 0.80" W x 0.71" H (23.6mm x 20.3mm x 18.0mm) |
Manufacturer HellermannTyton | For Use With/Related Products T50 - T250 Cable Ties |
Packaging Bulk | Material Nylon 6.6, Heat Stabilized |
Part Status Active | Color Black |
Type Dual Opening, Swivel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥22.13860 | ¥1,106.93 |
| 100 | ¥21.08060 | ¥2,108.06 |
| 150 | ¥20.48540 | ¥3,072.81 |
| 250 | ¥19.75976 | ¥4,939.94 |
| 350 | ¥19.29626 | ¥6,753.69 |
| 500 | ¥18.81688 | ¥9,408.44 |



