
151-00388 | |
|---|---|
DigiKey Part Number | 151-00388-ND |
Manufacturer | |
Manufacturer Product Number | 151-00388 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.190" (4.83mm), 0.310" (7.87mm) |
Datasheet | Datasheet |
Category | Type Attributes Dual |
Manufacturer HellermannTyton | Opening Size 0.190" (4.83mm), 0.310" (7.87mm) |
Series | Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Color Black |
Part Status Active | Features Connectable to IAHC Series, Heat Stabilized, Impact Resistant |
Type Clamp, Hose | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥5.70792 | ¥8,561.88 |




