116-01816 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ¥2.53000
Datasheet
Standard, Locking Blue 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

116-01816

DigiKey Part Number
116-01816-ND
Manufacturer
Manufacturer Product Number
116-01816
Description
CBL TIE LOCKING BLUE 18LB 3.94"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.328' (100.00mm, 3.94")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Features
Halogen Free
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
4"
Color
Blue
Bundle Diameter
0.86" (22.00mm)
Base Product Number
Width
0.096" (2.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT1M-C6Panduit Corp0298-13792-ND¥2.53000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥1.89610¥189.61
Manufacturers Standard Package