
111-01934 | |
|---|---|
DigiKey Part Number | 111-01934-ND |
Manufacturer | |
Manufacturer Product Number | 111-01934 |
Description | CBL TIE LOCKING ORG 18LB 3.94" |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Orange 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.94") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features Halogen Free |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Orange |
Bundle Diameter 0.86" (22.00mm) | Base Product Number |
Width 0.096" (2.45mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1.95280 | ¥195.28 |
| 200 | ¥1.85955 | ¥371.91 |
| 300 | ¥1.80697 | ¥542.09 |
| 500 | ¥1.74294 | ¥871.47 |
| 700 | ¥1.70194 | ¥1,191.36 |
| 1,000 | ¥1.65955 | ¥1,659.55 |

