
RL12-60M-LED | |
|---|---|
DigiKey Part Number | 4718-RL12-60M-LED-ND |
Manufacturer | |
Manufacturer Product Number | RL12-60M-LED |
Description | 60W ELEC 120VAC-12VAC CLASS 2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5A 12V LED Driver AC AC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Hatch Lighting | Power (Watts) 60 W |
Series | Voltage - Isolation 2 kV |
Packaging Box | Operating Temperature -20°C ~ 90°C |
Part Status Active | Efficiency 90% |
Topology AC AC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 2.20" L x 1.23" W x 0.75" H (55.9mm x 31.2mm x 19.1mm) |
Voltage - Input (Min) 108VAC | Approval Agency cURus |
Voltage - Input (Max) 304.7VAC | Standard Number UL 8750 |
Voltage - Output 12V | Mounting Type Chassis Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.68000 | ¥183.68 |
| 5 | ¥167.85400 | ¥839.27 |
| 10 | ¥161.45600 | ¥1,614.56 |
| 25 | ¥153.36960 | ¥3,834.24 |
| 50 | ¥147.51700 | ¥7,375.85 |
| 100 | ¥141.88180 | ¥14,188.18 |
| 300 | ¥133.37743 | ¥40,013.23 |
| 500 | ¥129.59552 | ¥64,797.76 |




