CCFL and UV Lamps Inverter 120 ~ 277V Input 305V Output 4.70" L x 1.70" W x 1.21" H (119.4mm x 43.2mm x 30.7mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC70-1F-UNNS

DigiKey Part Number
4718-MC70-1F-UNNS-ND
Manufacturer
Manufacturer Product Number
MC70-1F-UNNS
Description
70W UNIV MICRO SLIM ELEC BLST. W
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 120 ~ 277V Input 305V Output 4.70" L x 1.70" W x 1.21" H (119.4mm x 43.2mm x 30.7mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
120 ~ 277V
Manufacturer
Hatch Lighting
Output
305V
Series
Type
CCFL and UV Lamps
Packaging
Box
Size / Dimension
4.70" L x 1.70" W x 1.21" H (119.4mm x 43.2mm x 30.7mm)
Part Status
Not For New Designs
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,313.56000¥1,313.56
5¥1,200.20000¥6,001.00
10¥1,154.37100¥11,543.71
25¥1,096.39760¥27,409.94