


HC242/PS/UV/K | |
|---|---|
DigiKey Part Number | 4718-HC242/PS/UV/K-ND |
Manufacturer | |
Manufacturer Product Number | HC242/PS/UV/K |
Description | 2 X 42 CFL PGM START KIT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Input 120 ~ 277V |
Manufacturer Hatch Lighting | Type CCFL and UV Lamps |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥371.19000 | ¥371.19 |
| 5 | ¥339.18800 | ¥1,695.94 |
| 20 | ¥313.81050 | ¥6,276.21 |
| 40 | ¥301.82500 | ¥12,073.00 |
| 60 | ¥295.02317 | ¥17,701.39 |
| 100 | ¥286.66480 | ¥28,666.48 |
| 260 | ¥271.65138 | ¥70,629.36 |

