


FTX30-0700T-42-UNV | |
|---|---|
DigiKey Part Number | 4718-FTX30-0700T-42-UNV-ND |
Manufacturer | |
Manufacturer Product Number | FTX30-0700T-42-UNV |
Description | 30W, 700MA MAX, SOFTWARE PROGRAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700mA 20 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer Hatch Lighting | Power (Watts) 30 W |
Series | Dimming Analog, ELV, Triac |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Operating Temperature 85°C |
DigiKey Programmable Verified | Efficiency 85.6% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 1.54" L x 1.61" W x 1.10" H (93.1mm x 41.0mm x 28.0mm) |
Number of Outputs 1 | Approval Agency cULus, FCC |
Voltage - Input (Min) 90VAC | Standard Number UL 8750 |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 20 ~ 42V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥374.55000 | ¥374.55 |
| 10 | ¥339.35900 | ¥3,393.59 |
| 25 | ¥326.28760 | ¥8,157.19 |
| 50 | ¥316.73420 | ¥15,836.71 |
| 100 | ¥307.46110 | ¥30,746.11 |
| 250 | ¥295.61732 | ¥73,904.33 |

