
ESB-0848-46-UV | |
|---|---|
DigiKey Part Number | 4718-ESB-0848-46-UV-ND |
Manufacturer | |
Manufacturer Product Number | ESB-0848-46-UV |
Description | ELECTRONIC FLUOR SIGN BLST. 8-48 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 120 ~ 277V Input Output 14.45" L x 3.23" W x 2.20" H (367mm x 82mm x 55.9mm) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Input 120 ~ 277V |
Manufacturer Hatch Lighting | Type CCFL and UV Lamps |
Packaging Box | Size / Dimension 14.45" L x 3.23" W x 2.20" H (367mm x 82mm x 55.9mm) |
Part Status Active | Mounting Type Chassis Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,202.90000 | ¥1,202.90 |
| 5 | ¥1,099.08800 | ¥5,495.44 |
| 10 | ¥1,057.12500 | ¥10,571.25 |
| 25 | ¥1,004.04720 | ¥25,101.18 |
| 50 | ¥965.63440 | ¥48,281.72 |

