


ZA1-920 | |
|---|---|
DigiKey Part Number | 952-ZA1-920-ND |
Manufacturer | |
Manufacturer Product Number | ZA1-920 |
Description | KONA 8AWG M/F HNAD CRIMP TOOL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Harwin Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 8 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12,869.51000 | ¥12,869.51 |
| 5 | ¥11,930.59800 | ¥59,652.99 |





