RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7101-42R

DigiKey Part Number
952-1747-2-ND - Tape & Reel (TR)
952-1747-1-ND - Cut Tape (CT)
952-1747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7101-42R
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7101-42R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.138" (3.50mm)
Manufacturer
Harwin Inc.
Material
Copper Alloy
Series
Plating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating - Thickness
Flash
Part Status
Active
Attachment Method
Solder
Type
Shield Finger, Pre-Loaded
Operating Temperature
-55°C ~ 125°C
Width
0.098" (2.50mm)
Base Product Number
Length
0.159" (4.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,707
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.72100¥27.21
25¥2.42800¥60.70
100¥2.10550¥210.55
250¥1.95140¥487.85
500¥1.85860¥929.30
1,000¥1.78227¥1,782.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.70160¥4,254.00
5,000¥1.65297¥8,264.85
7,500¥1.62864¥12,214.80
12,500¥1.60165¥20,020.62
17,500¥1.58590¥27,753.25
25,000¥1.57073¥39,268.25
Manufacturers Standard Package