




R30-6700994 | |
|---|---|
DigiKey Part Number | 952-2016-ND |
Manufacturer | |
Manufacturer Product Number | R30-6700994 |
Description | ROUND SPACER M3 NYLON 9MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon 0.354" (9.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | R30-6700994 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.126" (3.20mm) |
Series | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Between Board Height 0.354" (9.00mm) |
Part Status Active | Length - Overall 0.354" (9.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color White |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.75000 | ¥5.75 |
| 5 | ¥4.75800 | ¥23.79 |
| 10 | ¥4.42700 | ¥44.27 |
| 25 | ¥4.04320 | ¥101.08 |
| 50 | ¥3.78700 | ¥189.35 |
| 100 | ¥3.55960 | ¥355.96 |
| 250 | ¥3.29488 | ¥823.72 |
| 500 | ¥3.11956 | ¥1,559.78 |
| 1,000 | ¥2.96262 | ¥2,962.62 |


