


R30-6200314 | |
|---|---|
DigiKey Part Number | 952-2365-ND |
Manufacturer | |
Manufacturer Product Number | R30-6200314 |
Description | ROUND SPACER M3 ALUMINUM 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R30-6200314 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.126" (3.20mm) |
Series | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Between Board Height 0.118" (3.00mm) |
Part Status Active | Length - Overall 0.118" (3.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Plating Passivated |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.06000 | ¥4.06 |
| 5 | ¥3.38600 | ¥16.93 |
| 10 | ¥3.13900 | ¥31.39 |
| 25 | ¥2.86000 | ¥71.50 |
| 50 | ¥2.67300 | ¥133.65 |
| 100 | ¥2.50730 | ¥250.73 |
| 250 | ¥2.31516 | ¥578.79 |
| 500 | ¥2.18802 | ¥1,094.01 |
| 1,000 | ¥2.07421 | ¥2,074.21 |







