Hex Standoff Threaded M3x0.5 Brass 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Brass 0.591" (15.00mm)
R30-1011502
R30-1011502
Harwin’s Company Overview

R30-1011502

DigiKey Part Number
952-1490-ND
Manufacturer
Manufacturer Product Number
R30-1011502
Description
HEX STANDOFF M3X0.5 BRASS 15MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-1011502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.217" (5.50mm) Hex
Series
Between Board Height
0.591" (15.00mm)
Packaging
Bulk
Length - Overall
0.591" (15.00mm)
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,192
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.29000¥7.29
5¥6.07800¥30.39
10¥5.65900¥56.59
25¥5.17800¥129.45
50¥4.85640¥242.82
100¥4.56930¥456.93
300¥4.17573¥1,252.72
500¥4.01546¥2,007.73
1,000¥3.81770¥3,817.70
Manufacturers Standard Package