Hex Standoff Threaded M3x0.5 Brass 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Brass 0.197" (5.00mm)
Harwin’s Company Overview

R30-1010502

DigiKey Part Number
R30-1010502-ND
Manufacturer
Manufacturer Product Number
R30-1010502
Description
HEX STANDOFF M3X0.5 BRASS 5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Brass 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
R30-1010502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.217" (5.50mm) Hex
Series
Between Board Height
0.197" (5.00mm)
Packaging
Bulk
Length - Overall
0.197" (5.00mm)
Part Status
Active
Material
Type
Plating
Nickel
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,399
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.44000¥4.44
5¥3.67800¥18.39
10¥3.42100¥34.21
25¥3.11680¥77.92
50¥2.91600¥145.80
200¥2.57610¥515.22
400¥2.43283¥973.13
600¥2.35633¥1,413.80
1,000¥2.26672¥2,266.72
Manufacturers Standard Package