




R25-1001002 | |
|---|---|
DigiKey Part Number | 952-2174-ND |
Manufacturer | |
Manufacturer Product Number | R25-1001002 |
Description | HEX STNDFF M2.5X0.45 BRASS 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | R25-1001002 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.217" (5.50mm) Hex |
Series | Between Board Height 0.394" (10.00mm) |
Packaging Bulk | Length - Overall 0.394" (10.00mm) |
Part Status Active | Material |
Type | Plating Nickel |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.33000 | ¥5.33 |
| 5 | ¥4.40600 | ¥22.03 |
| 10 | ¥4.09600 | ¥40.96 |
| 25 | ¥3.73880 | ¥93.47 |
| 50 | ¥3.50060 | ¥175.03 |
| 200 | ¥3.09850 | ¥619.70 |
| 400 | ¥2.92925 | ¥1,171.70 |
| 600 | ¥2.83862 | ¥1,703.17 |
| 1,000 | ¥2.73245 | ¥2,732.45 |


