



M83-0110005 | |
|---|---|
DigiKey Part Number | 952-3569-ND |
Manufacturer | |
Manufacturer Product Number | M83-0110005 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | M83-0110005 Models |
Category | Pin or Socket Socket |
Manufacturer Harwin Inc. | Contact Termination Crimp |
Series | Wire Gauge 22 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.36000 | ¥73.60 |
| 25 | ¥6.89720 | ¥172.43 |
| 50 | ¥6.56800 | ¥328.40 |
| 100 | ¥6.25380 | ¥625.38 |
| 250 | ¥5.86212 | ¥1,465.53 |
| 500 | ¥5.58192 | ¥2,790.96 |
| 1,000 | ¥5.31546 | ¥5,315.46 |
| 3,000 | ¥4.91899 | ¥14,756.97 |








