M80-9454402 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ¥1,026.18400
Datasheet
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-9454402

DigiKey Part Number
952-M80-9454402-ND
Manufacturer
Manufacturer Product Number
M80-9454402
Description
22+22 POS. FEMALE METAL BACKSHEL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Datasheet
 Datasheet
EDA/CAD Models
M80-9454402 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Backshell
Manufacturer
Harwin Inc.
Number of Positions
44
Series
For Use With/Related Products
Datamate J-Tek, Datamate Mix-Tek
Packaging
Bulk
Features
Jackscrews
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-9454802Harwin Inc.0952-M80-9454802-ND¥1,026.18400MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥1,018.70000¥5,093.50