


M80-9412642 | |
|---|---|
DigiKey Part Number | M80-9412642-ND |
Manufacturer | |
Manufacturer Product Number | M80-9412642 |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9412642 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥214.94000 | ¥214.94 |
| 10 | ¥182.70900 | ¥1,827.09 |
| 25 | ¥171.26840 | ¥4,281.71 |
| 50 | ¥163.09420 | ¥8,154.71 |
| 100 | ¥155.31470 | ¥15,531.47 |
| 250 | ¥145.60124 | ¥36,400.31 |
| 500 | ¥138.66138 | ¥69,330.69 |
















