14 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-9411442

DigiKey Part Number
952-3566-ND
Manufacturer
Manufacturer Product Number
M80-9411442
Description
CONN RCPT 14POS CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-9411442 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Cable Hood Kit, Jackscrews
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
14
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.64000¥166.64
10¥141.59100¥1,415.91
25¥132.72040¥3,318.01
50¥126.38700¥6,319.35
100¥120.35820¥12,035.82
250¥112.82920¥28,207.30
500¥107.45058¥53,725.29
Manufacturers Standard Package