


M80-9411405 | |
|---|---|
DigiKey Part Number | M80-9411405-ND |
Manufacturer | |
Manufacturer Product Number | M80-9411405 |
Description | CONN RCPT 14POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9411405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥191.78000 | ¥191.78 |
| 10 | ¥163.00200 | ¥1,630.02 |
| 25 | ¥152.79320 | ¥3,819.83 |
| 50 | ¥145.50240 | ¥7,275.12 |
| 100 | ¥138.56210 | ¥13,856.21 |
| 250 | ¥129.89484 | ¥32,473.71 |
| 500 | ¥123.70360 | ¥61,851.80 |














