


M80-9411005 | |
|---|---|
DigiKey Part Number | M80-9411005-ND |
Manufacturer | |
Manufacturer Product Number | M80-9411005 |
Description | CONN RCPT 10POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9411005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.32000 | ¥175.32 |
| 10 | ¥149.02500 | ¥1,490.25 |
| 25 | ¥139.69360 | ¥3,492.34 |
| 50 | ¥133.02780 | ¥6,651.39 |
| 100 | ¥126.68150 | ¥12,668.15 |
| 250 | ¥118.75812 | ¥29,689.53 |
| 500 | ¥113.09666 | ¥56,548.33 |





















