


M80-9402605 | |
|---|---|
DigiKey Part Number | M80-9402605-ND |
Manufacturer | |
Manufacturer Product Number | M80-9402605 |
Description | CONN RCPT 26POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9402605 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Cable Hood Kit, Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥294.74000 | ¥294.74 |
| 10 | ¥250.48200 | ¥2,504.82 |
| 25 | ¥234.80160 | ¥5,870.04 |
| 50 | ¥223.60080 | ¥11,180.04 |
| 100 | ¥212.93750 | ¥21,293.75 |
| 250 | ¥199.62316 | ¥49,905.79 |











