M80-9063402 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ¥603.02500
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ¥512.37500
Datasheet
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-9063402

DigiKey Part Number
952-M80-9063402-ND
Manufacturer
Manufacturer Product Number
M80-9063402
Description
17+17 POS. MALE VERTICAL METAL B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Datasheet
 Datasheet
EDA/CAD Models
M80-9063402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Harwin Inc.
Accessory Type
Backshell
Series
Number of Positions
34
Packaging
Bulk
For Use With/Related Products
Datamate J-Tek, Datamate Mix-Tek
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-9043402Harwin Inc.0952-M80-9043402-ND¥603.02500MFR Recommended
M80-9064202Harwin Inc.0952-M80-9064202-ND¥512.37500MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥479.93600¥4,799.36