M80-9042402 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: ¥584.96100
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 28
Unit Price: ¥572.73000
Datasheet
Connector Backshell For Datamate J-Tek
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-9042402

DigiKey Part Number
952-M80-9042402-ND
Manufacturer
Manufacturer Product Number
M80-9042402
Description
BSHELL FOR JTEK SMT 24POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Backshell For Datamate J-Tek
Datasheet
 Datasheet
EDA/CAD Models
M80-9042402 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Backshell
Manufacturer
Harwin Inc.
Number of Positions
24
Series
For Use With/Related Products
Datamate J-Tek
Packaging
Bag
Features
Right Angle
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-9042602Harwin Inc.0952-M80-9042602-ND¥584.96100MFR Recommended
M80-9062402Harwin Inc.28952-4162-ND¥572.73000MFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥577.05300¥5,770.53