Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-8661205

DigiKey Part Number
M80-8661205-ND
Manufacturer
Manufacturer Product Number
M80-8661205
Description
CONN HEADER R/A 12POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-8661205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Insulation Height
0.235" (5.97mm)
Packaging
Tube
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions
Features
Strain Relief Clips
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
120V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,005
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.30000¥59.30
16¥48.76188¥780.19
112¥42.50259¥4,760.29
512¥38.18234¥19,549.36
1,008¥36.40209¥36,693.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.