


M80-8450645 | |
|---|---|
DigiKey Part Number | M80-8450645-ND |
Manufacturer | |
Manufacturer Product Number | M80-8450645 |
Description | CONN RCPT 6P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8450645 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Locking Ramp |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Positions 6 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.11000 | ¥51.11 |
| 10 | ¥43.40100 | ¥434.01 |
| 25 | ¥40.68160 | ¥1,017.04 |
| 50 | ¥38.73840 | ¥1,936.92 |
| 100 | ¥36.88830 | ¥3,688.83 |
| 250 | ¥34.57884 | ¥8,644.71 |
| 500 | ¥32.92930 | ¥16,464.65 |
| 1,000 | ¥31.35892 | ¥31,358.92 |
| 2,500 | ¥29.39808 | ¥73,495.20 |













