Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M80-8443442 | |
|---|---|
DigiKey Part Number | 952-M80-8443442-ND |
Manufacturer | |
Manufacturer Product Number | M80-8443442 |
Description | CONN RCPT 2MM 34POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8443442 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5740-234-F-C-0 | Harwin Inc. | 0 | B5740-234-F-C-0-ND | ¥156.71396 | Parametric Equivalent |
| B5740-234-F-C-2 | Harwin Inc. | 0 | 952-B5740-234-F-C-2-ND | ¥185.02566 | Parametric Equivalent |
| M80-8443445 | Harwin Inc. | 0 | M80-8443445-ND | ¥111.34906 | Parametric Equivalent |
| M80-8883401 | Harwin Inc. | 0 | 952-M80-8883401-ND | ¥163.15250 | Parametric Equivalent |
| M80-8883405 | Harwin Inc. | 0 | 952-1206-ND | ¥171.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 87 | ¥109.54034 | ¥9,530.01 |














