Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



M80-8442045 | |
|---|---|
DigiKey Part Number | M80-8442045-ND |
Manufacturer | |
Manufacturer Product Number | M80-8442045 |
Description | CONN RCPT 20POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8442045 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5740-220-F-C-0 | Harwin Inc. | 0 | B5740-220-F-C-0-ND | ¥102.51030 | Parametric Equivalent |
| B5740-220-F-C-2 | Harwin Inc. | 0 | 952-B5740-220-F-C-2-ND | ¥166.14000 | Parametric Equivalent |
| M80-8442042 | Harwin Inc. | 0 | M80-8442042-ND | ¥78.65641 | Parametric Equivalent |
| M80-8882001 | Harwin Inc. | 0 | 952-M80-8882001-ND | ¥103.85720 | Parametric Equivalent |
| M80-8882005 | Harwin Inc. | 1,441 | 952-1204-ND | ¥108.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 143 | ¥64.21566 | ¥9,182.84 |








