


M80-8400745 | |
|---|---|
DigiKey Part Number | 952-2243-ND |
Manufacturer | |
Manufacturer Product Number | M80-8400745 |
Description | CONN RCPT 7POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-8400745 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.202" (5.14mm) |
Packaging Tube | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Mated Stacking Heights 7.23mm, 7.83mm |
Number of Positions | Voltage Rating 800V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Military |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.07000 | ¥56.07 |
| 14 | ¥46.50714 | ¥651.10 |
| 112 | ¥40.15893 | ¥4,497.80 |
| 504 | ¥36.11690 | ¥18,202.92 |
| 1,008 | ¥34.39457 | ¥34,669.73 |






