M80-8281222 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 1,021
Unit Price: ¥48.54000
Datasheet
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Harwin’s Company Overview

M80-8281222

DigiKey Part Number
M80-8281222-ND
Manufacturer
Manufacturer Product Number
M80-8281222
Description
CONN HEADER SMD 12POS 2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-8281222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Insulation Height
0.205" (5.20mm)
Series
Contact Shape
Circular
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2.2A
Style
Voltage Rating
800V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.85mm, 8.45mm, 10.5mm, 14.25mm
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-8281242Harwin Inc.1,021952-1164-5-ND¥48.54000Direct
Available To Order
Check Lead Time
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,024¥27.16218¥27,814.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.