MFR Recommended
MFR Recommended
MFR Recommended



M80-8090605 | |
|---|---|
DigiKey Part Number | M80-8090605-ND |
Manufacturer | |
Manufacturer Product Number | M80-8090605 |
Description | CONN PLUG 6POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Plug Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8090605 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 22 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8080605 | Harwin Inc. | 0 | M80-8080605-ND | ¥30.09468 | MFR Recommended |
| M80-8090405 | Harwin Inc. | 71 | M80-8090405-ND | ¥35.23000 | MFR Recommended |
| M80-8130605 | Harwin Inc. | 386 | M80-8130605-ND | ¥54.58000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.99046 | ¥13,495.23 |











