5 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-8080505

DigiKey Part Number
M80-8080505-ND
Manufacturer
Manufacturer Product Number
M80-8080505
Description
CONN PLUG 5P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8080505 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Holder
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
24-28 AWG
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
5
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.70000¥38.70
10¥32.87300¥328.73
25¥30.81720¥770.43
50¥29.34360¥1,467.18
200¥26.60790¥5,321.58
400¥25.33823¥10,135.29
600¥24.62392¥14,774.35
1,000¥23.75275¥23,752.75
2,600¥22.20593¥57,735.42
Manufacturers Standard Package