


M80-7881005 | |
|---|---|
DigiKey Part Number | 952-1760-ND |
Manufacturer | |
Manufacturer Product Number | M80-7881005 |
Description | CONN RCPT 10POS CRIMP 28-32AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-7881005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 28-32 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.84000 | ¥75.84 |
| 10 | ¥64.44800 | ¥644.48 |
| 25 | ¥60.40720 | ¥1,510.18 |
| 50 | ¥57.52120 | ¥2,876.06 |
| 100 | ¥54.77550 | ¥5,477.55 |
| 250 | ¥51.34776 | ¥12,836.94 |
| 500 | ¥48.89884 | ¥24,449.42 |
| 1,000 | ¥46.56736 | ¥46,567.36 |















