
M80-7730242R | |
|---|---|
DigiKey Part Number | 952-M80-7730242RTR-ND - Tape & Reel (TR) 952-M80-7730242RCT-ND - Cut Tape (CT) 952-M80-7730242RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M80-7730242R |
Description | TH SIL VERT 2POS 2MM LATCHED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-7730242R Models |
Category | Contact Length - Post 0.079" (2.00mm) |
Mfr | Insulation Height 0.331" (8.40mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Pick and Place, Strain Relief Clips |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Mated Stacking Heights 7.23mm, 7.83mm |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.82000 | ¥33.82 |
| 10 | ¥28.76300 | ¥287.63 |
| 100 | ¥24.44610 | ¥2,444.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 330 | ¥22.47082 | ¥7,415.37 |
| 660 | ¥21.39886 | ¥14,123.25 |
| 990 | ¥20.79562 | ¥20,587.66 |
| 1,650 | ¥20.06005 | ¥33,099.08 |
| 2,310 | ¥19.58990 | ¥45,252.67 |
| 3,300 | ¥19.10377 | ¥63,042.44 |


