MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-6132042 | |
|---|---|
DigiKey Part Number | 952-1915-ND |
Manufacturer | |
Manufacturer Product Number | M80-6132042 |
Description | 2X10POS FEMALE CRIMP LARGE BORE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-6132042 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-1032098S | Harwin Inc. | 408 | 952-3531-ND | ¥30.60000 | MFR Recommended |
| M80-6132642 | Harwin Inc. | 0 | M80-6132642-ND | ¥90.65320 | MFR Recommended |
| M80-8442042 | Harwin Inc. | 0 | M80-8442042-ND | ¥78.65641 | MFR Recommended |
| M80-8502042 | Harwin Inc. | 8 | 952-2086-ND | ¥90.47000 | MFR Recommended |
| M80-8882005 | Harwin Inc. | 1,441 | 952-1204-ND | ¥108.50000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 727 | ¥64.65966 | ¥47,007.57 |



















