MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-6131645 | |
|---|---|
DigiKey Part Number | M80-6131645-ND |
Manufacturer | |
Manufacturer Product Number | M80-6131645 |
Description | CONN RCPT 16POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-6131645 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-1031698S | Harwin Inc. | 403 | 952-3530-ND | ¥24.31000 | MFR Recommended |
| M80-6131845 | Harwin Inc. | 0 | M80-6131845-ND | ¥78.27424 | MFR Recommended |
| M80-8441645 | Harwin Inc. | 89 | 952-3440-ND | ¥90.89000 | MFR Recommended |
| M80-8501645 | Harwin Inc. | 31 | 952-2085-ND | ¥84.77000 | MFR Recommended |
| M80-8881605 | Harwin Inc. | 1,145 | 952-1202-ND | ¥90.89000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥73.99496 | ¥36,997.48 |
























