50 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-5C15005MU

DigiKey Part Number
952-M80-5C15005MU-ND
Manufacturer
Manufacturer Product Number
M80-5C15005MU
Description
CONN PLUG PNL MNT 24-28AWG 50POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5C15005MU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Panel Mount
Series
Fastening Type
Threaded
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Header
Wire Gauge
24-28 AWG
Contact Type
Male Pin
Features
Mounting Flange
Number of Positions
50
Contact Finish
Gold
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥318.23000¥318.23
10¥270.48700¥2,704.87
25¥253.55480¥6,338.87
50¥241.45740¥12,072.87
100¥229.94310¥22,994.31
250¥215.56640¥53,891.60
Manufacturers Standard Package