
M80-5C11805MU | |
|---|---|
DigiKey Part Number | 952-M80-5C11805MU-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C11805MU |
Description | CONN PLUG PNL MNT 24-28AWG 18POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C11805MU Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Panel Mount |
Series | Fastening Type Threaded |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Header | Wire Gauge 24-28 AWG |
Contact Type Male Pin | Features Mounting Flange |
Number of Positions 18 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥129.95640 | ¥6,497.82 |








