4 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5C10405M3

DigiKey Part Number
952-M80-5C10405M3-ND
Manufacturer
Manufacturer Product Number
M80-5C10405M3
Description
2+2 POS. MALE DIL 24-28AWG CABLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5C10405M3 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Panel Mount
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Wire Gauge
24-28 AWG
Contact Type
Male Pin
Features
Jackscrew
Number of Positions
4
Contact Finish
Gold
Pitch
0.079" (2.00mm)
Contact Finish Thickness
10.0µin (0.25µm)
Number of Rows
2
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
72¥124.30139¥8,949.70