10 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-5711005

DigiKey Part Number
M80-5711005-ND
Manufacturer
Manufacturer Product Number
M80-5711005
Description
CONN HEADER 10POS CRIMP 24-28AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5711005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
Crimp
Packaging
Bulk
Wire Type
Discrete
Part Status
Active
Wire Gauge
24-28 AWG
Connector Type
Header
Contact Finish
Gold
Contact Type
Male Pin
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
10
Color
Black
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.93000¥84.93
10¥72.14700¥721.47
25¥67.62880¥1,690.72
50¥64.39840¥3,219.92
100¥61.32450¥6,132.45
250¥57.48708¥14,371.77
500¥54.74556¥27,372.78
1,000¥52.13563¥52,135.63
Manufacturers Standard Package