


M80-5702005 | |
|---|---|
DigiKey Part Number | M80-5702005-ND |
Manufacturer | |
Manufacturer Product Number | M80-5702005 |
Description | CONN HEADER 20P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5702005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Header | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 20 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.62000 | ¥103.62 |
| 10 | ¥88.09200 | ¥880.92 |
| 25 | ¥82.57080 | ¥2,064.27 |
| 50 | ¥78.62780 | ¥3,931.39 |
| 100 | ¥74.87570 | ¥7,487.57 |
| 250 | ¥70.19044 | ¥17,547.61 |
| 500 | ¥66.84356 | ¥33,421.78 |
| 1,000 | ¥63.65714 | ¥63,657.14 |








